Part Details for HCPL-2631WV by onsemi
Overview of HCPL-2631WV by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-2631WV
HCPL-2631WV CAD Models
HCPL-2631WV Part Data Attributes
|
HCPL-2631WV
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL-2631WV
onsemi
IC Output Optocoupler, 2-Element, 2500V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 7.5e-8 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |