Part Details for HCPL-2631WV by Fairchild Semiconductor Corporation
Overview of HCPL-2631WV by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-2631WV
HCPL-2631WV CAD Models
HCPL-2631WV Part Data Attributes
|
HCPL-2631WV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL-2631WV
Fairchild Semiconductor Corporation
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.400 INCH, DIP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 0.400 INCH, DIP-8 | |
Reach Compliance Code | unknown |
Alternate Parts for HCPL-2631WV
This table gives cross-reference parts and alternative options found for HCPL-2631WV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2631WV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL2631WV | onsemi | Check for Price | 8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), PDIP-8, 1000-TUBE | HCPL-2631WV vs HCPL2631WV |
HCPL-2631.W | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, DIP-8 | HCPL-2631WV vs HCPL-2631.W |