Part Details for HCPL-2631.200 by QT Optoelectronics
Overview of HCPL-2631.200 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2631ACTS8-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B I2C VOUT DACs w | |
LTC2631ACTS8-LZ12#TRPBF | Analog Devices | 1x 12-/10-/8-B I2C VOUT DACs w | |
LTC2631AITS8-LM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B I2C VOUT DACs w |
Part Details for HCPL-2631.200
HCPL-2631.200 CAD Models
HCPL-2631.200 Part Data Attributes
|
HCPL-2631.200
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HCPL-2631.200
QT Optoelectronics
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for HCPL-2631.200
This table gives cross-reference parts and alternative options found for HCPL-2631.200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2631.200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2631 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-2631.200 vs HCPL-2631 |
HCPL-2631 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2631.200 vs HCPL-2631 |
HCPL-2631020 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2631.200 vs HCPL-2631020 |
HCPL-2631#020 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-2631.200 vs HCPL-2631#020 |
HCPL-2631 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | HCPL-2631.200 vs HCPL-2631 |
HCPL-2631.200 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, | Quality Technologies Corp | HCPL-2631.200 vs HCPL-2631.200 |
HCPL-2631#020 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-2631.200 vs HCPL-2631#020 |
HCPL2631 | 8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE | onsemi | HCPL-2631.200 vs HCPL2631 |
HCPL-2631020 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-2631.200 vs HCPL-2631020 |