There are no models available for this part yet.
Overview of HCPL-2631-520E by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9625-2.0EBZ | Analog Devices | 2.0Gsps Evaluation board | |
LT5520EUF#TRPBF | Analog Devices | 1.3GHz to 2.3GHz Hi Linity Upc | |
ADRF6520-EVALZ | Analog Devices | Eval Board |
CAD Models for HCPL-2631-520E by Avago Technologies
Part Data Attributes for HCPL-2631-520E by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom
|
10 MBps
|
Forward Current-Max
|
0.015 A
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
2
|
Number of Functions
|
2
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.06 W
|
Response Time-Nom
|
1e-7 ns
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for HCPL-2631-520E
This table gives cross-reference parts and alternative options found for HCPL-2631-520E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2631-520E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2631-520E | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2631-520E vs HCPL-2631-520E |
Related Parts for HCPL-2631-520E
-
HCPL-2631-320EOptocoupler
-
MK10DN512ZVLL10RMicrocontrollers
-
TAJC476K016RNJFixed Capacitors
-
2SK1120Power Field-Effect Transistors
-
UC2854BDWTRSwitching Regulator or Controllers
-
HER208Rectifier Diodes
-
HA7-2520-2Operational Amplifiers
-
AD5700BCPZ-RL7Other Analog ICs
-
SM24CANB-02HTGTransient Suppressors