HCPL-2630#560
Description: 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8

Overview of HCPL-2630#560 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for HCPL-2630#560 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-2630#560 by Avago Technologies

HCPL-2630#560
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR
Configuration
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
Forward Current-Max
0.02 A
Isolation Voltage-Max
3750 V
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Want to compare parts?
  1. HCPL-2630#560
    Avago Technologies
    2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8
    VS

Alternate Parts for HCPL-2630#560

This table gives cross-reference parts and alternative options found for HCPL-2630#560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2630#560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL2630 8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE onsemi HCPL-2630#560 vs HCPL2630
HCPL-2630020 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-2630#560 vs HCPL-2630020
HCPL-2630-320 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2630#560 vs HCPL-2630-320
HCPL-2630#020 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-2630#560 vs HCPL-2630#020
HCPL-2630-320E Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2630#560 vs HCPL-2630-320E
HCPL-2630-520E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2630#560 vs HCPL-2630-520E
HCPL-2630-000E Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-2630#560 vs HCPL-2630-000E
HCPL-2630-520 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2630#560 vs HCPL-2630-520
HCPL-2630-360E Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-2630#560 vs HCPL-2630-360E
HCPL-2630-520E Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2630#560 vs HCPL-2630-520E
Part Number Description Manufacturer Compare
HCPL-2630-320 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2630#560 vs HCPL-2630-320
HCPL-2630#360 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 Avago Technologies HCPL-2630#560 vs HCPL-2630#360
HCPL-2630-360E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-2630#560 vs HCPL-2630-360E
HCPL-2630#060 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 Broadcom Limited HCPL-2630#560 vs HCPL-2630#060
HCPL-2630-560E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-2630#560 vs HCPL-2630-560E
HCPL-2630 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 Avago Technologies HCPL-2630#560 vs HCPL-2630
HCPL-2630-520E Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2630#560 vs HCPL-2630-520E
HCPL2630 8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE onsemi HCPL-2630#560 vs HCPL2630
HCPL-2630#020 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-2630#560 vs HCPL-2630#020
HCPL2630 Dual-Channel Optocoupler/Optoisolator 8-PDIP Texas Instruments HCPL-2630#560 vs HCPL2630

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-2630#560 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-2630#560 by Avago Technologies

  • Please alert me when HCPL-2630#560 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCPL-2630#560 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-2630#560 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCPL-2630#560 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-2630#560.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-2630#560 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: