Part Details for HCPL-2630#060 by Avago Technologies
Overview of HCPL-2630#060 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for HCPL-2630#060
HCPL-2630#060 CAD Models
HCPL-2630#060 Part Data Attributes:
|
HCPL-2630#060
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-2630#060
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for HCPL-2630#060
This table gives cross-reference parts and alternative options found for HCPL-2630#060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2630#060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2630#020 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-2630#060 vs HCPL-2630#020 |
HCPL-2630#060 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2630#060 vs HCPL-2630#060 |
HCPL-2630-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2630#060 vs HCPL-2630-500E |
HCPL2630 | Dual-Channel Optocoupler/Optoisolator 8-PDIP | Texas Instruments | HCPL-2630#060 vs HCPL2630 |
HCPL-2630-520 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2630#060 vs HCPL-2630-520 |
HCPL-2630-320E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2630#060 vs HCPL-2630-320E |
HCPL-2630#360 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2630#060 vs HCPL-2630#360 |
HCPL-2630 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 | Quality Technologies Corp | HCPL-2630#060 vs HCPL-2630 |
HCPL-2630#360 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2630#060 vs HCPL-2630#360 |
HCPL-2630-000E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2630#060 vs HCPL-2630-000E |