Datasheets
HCPL-261A#300 by:

1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8

Part Details for HCPL-261A#300 by Avago Technologies

Overview of HCPL-261A#300 by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HCPL-261A#300

HCPL-261A#300 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCPL-261A#300 Part Data Attributes

HCPL-261A#300 Avago Technologies
Buy Now Datasheet
Compare Parts:
HCPL-261A#300 Avago Technologies 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8
Reach Compliance Code compliant
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.01 A
Isolation Voltage-Max 3750 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5.5 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for HCPL-261A#300

This table gives cross-reference parts and alternative options found for HCPL-261A#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-261A#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCPL-261A-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-261A#300 vs HCPL-261A-300E
HCPL-261A-060E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-261A#300 vs HCPL-261A-060E
HCPL-261A002 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps Hewlett Packard Co HCPL-261A#300 vs HCPL-261A002
HCPL-261A#360 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 Avago Technologies HCPL-261A#300 vs HCPL-261A#360
HCPL-261A Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8 Broadcom Limited HCPL-261A#300 vs HCPL-261A
HCPL-261A-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-261A#300 vs HCPL-261A-300E
HCPL-261A-060E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-261A#300 vs HCPL-261A-060E
HCPL-261A#520 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, DIP-8 Avago Technologies HCPL-261A#300 vs HCPL-261A#520
HCPL-261A-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-261A#300 vs HCPL-261A-500E
HCPL-261A#500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 Hewlett Packard Co HCPL-261A#300 vs HCPL-261A#500
Part Number Description Manufacturer Compare
HCPL-7601#300 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-261A#300 vs HCPL-7601#300
HCPL-2601-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-261A#300 vs HCPL-2601-500
PS9611 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-8 California Eastern Laboratories (CEL) HCPL-261A#300 vs PS9611
HCPL2601 Optocoupler/Optoisolator 8-PDIP Texas Instruments HCPL-261A#300 vs HCPL2601
HCPL-261N-020E Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, LEAD FREE, DIP-8 Agilent Technologies Inc HCPL-261A#300 vs HCPL-261N-020E
HCPL-0601-060 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 Avago Technologies HCPL-261A#300 vs HCPL-0601-060
HCPL-2601-560E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-261A#300 vs HCPL-2601-560E
HCPL-2601 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 Hewlett Packard Co HCPL-261A#300 vs HCPL-2601
HCPL-261N-060E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-261A#300 vs HCPL-261N-060E
HCPL-0611#060 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 Avago Technologies HCPL-261A#300 vs HCPL-0611#060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-261A#300 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-261A#300 by Avago Technologies

  • Please alert me when HCPL-261A#300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCPL-261A#300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-261A#300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCPL-261A#300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-261A#300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-261A#300 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: