HCPL-2611-300
Description: Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8

Overview of HCPL-2611-300 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for HCPL-2611-300 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # HCPL-2611#300
Avnet Americas Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-2611#300) RoHS: Not Compliant Min Qty: 2300 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 2,300 $1.7520
  • 2,400 $1.7082
  • 4,700 $1.6644
  • 11,500 $1.6206
  • 23,000 $1.5768
  • 115,000 $1.5330
  • 230,000 $1.4892
$1.4892 / $1.7520 Buy Now

CAD Models for HCPL-2611-300 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-2611-300 by Broadcom Limited

HCPL-2611-300
Broadcom Limited
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM LTD
Package Description
0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
14 Weeks
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR
Configuration
SINGLE
Data Rate-Nom
10 MBps
Forward Current-Max
0.02 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.085 W
Response Time-Nom
1e-7 ns
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-2611-300
    Broadcom Limited
    Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8
    VS

Alternate Parts for HCPL-2611-300

This table gives cross-reference parts and alternative options found for HCPL-2611-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2611-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-2611-300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2611-300 vs HCPL-2611-300
HCPL-2611-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2611-300 vs HCPL-2611-300E
HCPL-2611-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-2611-300 vs HCPL-2611-300E
Part Number Description Manufacturer Compare
HCPL-2611-300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2611-300 vs HCPL-2611-300
HCPL-2611-300 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-2611-300 vs HCPL-2611-300
HCPL-2611-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2611-300 vs HCPL-2611-300E

Related Parts for HCPL-2611-300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-2611-300 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-2611-300 by Broadcom Limited

  • Please alert me when HCPL-2611-300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCPL-2611-300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-2611-300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCPL-2611-300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-2611-300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-2611-300 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: