Part Details for HCPL-2503-320E by Avago Technologies
Overview of HCPL-2503-320E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD250-3L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Part Details for HCPL-2503-320E
HCPL-2503-320E CAD Models
HCPL-2503-320E Part Data Attributes
|
HCPL-2503-320E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-2503-320E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.25Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 0.25 MBps | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.0013 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 5 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL-2503-320E
This table gives cross-reference parts and alternative options found for HCPL-2503-320E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2503-320E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2503-320 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.25Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2503-320E vs HCPL-2503-320 |
HCPL-2503-320 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.25MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2503-320E vs HCPL-2503-320 |
HCPL-2503-320E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.25MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2503-320E vs HCPL-2503-320E |