There are no models available for this part yet.
Overview of HCPL-2300#500 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2300AUJZ-R2 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down | |
ADP2300-EVALZ | Analog Devices | ADJ Version ADP2300 Demo Board | |
ADP2300AUJZ-R7 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down |
CAD Models for HCPL-2300#500 by Agilent Technologies Inc
Part Data Attributes for HCPL-2300#500 by Agilent Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
SURFACE MOUNT, DIP-8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
5 MBps
|
Forward Current-Max
|
0.005 A
|
Isolation Voltage-Max
|
3750 V
|
Number of Elements
|
1
|
On-State Current-Max
|
0.025 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.75 V
|
Alternate Parts for HCPL-2300#500
This table gives cross-reference parts and alternative options found for HCPL-2300#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2300#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2300#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2300#500 vs HCPL-2300#500 |
HCPL-2300-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2300#500 vs HCPL-2300-300 |
HCPL-2300-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 8Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2300#500 vs HCPL-2300-500 |
HCPL-2300#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2300#500 vs HCPL-2300#300 |
HCPL-2300-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2300#500 vs HCPL-2300-500E |
HCPL-2300-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 8MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-2300#500 vs HCPL-2300-300E |
HCPL-2300#300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCPL-2300#500 vs HCPL-2300#300 |
HCPL-2300#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, DIP-8 | Hewlett Packard Co | HCPL-2300#500 vs HCPL-2300#500 |
HCPL-2300#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2300#500 vs HCPL-2300#300 |
HCPL-2300-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 8MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-2300#500 vs HCPL-2300-500E |