-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K1842
|
Newark | Optocoupler, Digital-O/P, 3.75Kv, Smdip8, No. Of Channels:2 Channel, Isolation Voltage:3.75Kv, Data Rate:5Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-2232-300E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1877 |
|
$4.0200 / $5.1100 | Buy Now |
DISTI #
516-1653-5-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8DIP GW Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2174 In Stock |
|
$3.6313 / $7.4900 | Buy Now |
DISTI #
HCPL-2232-300E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-2232-300E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.3396 / $3.9204 | Buy Now |
DISTI #
630-HCPL-2232-300E
|
Mouser Electronics | High Speed Optocouplers 5MBd 2Ch 1.8mA RoHS: Compliant | 8618 |
|
$3.6300 / $7.4900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 13 | 2880 |
|
$8.7978 / $8.9915 | Buy Now |
DISTI #
SMC-HCPL-2232-300E
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3165 |
|
RFQ | |
DISTI #
HCPL-2232-300E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP SMD Tube (Alt: HCPL-2232-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 12750 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 10200 |
|
$11.3400 / $12.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-2232-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2232-300E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.294 W | |
Response Time-Nom | 3e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-2232-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2232-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2232 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2232-300E vs HCPL-2232 |