Part Details for HCPL-181-00BE by Broadcom Limited
Overview of HCPL-181-00BE by Broadcom Limited
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100BEGNA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100BEDNA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R0K50562GS000BE | Renesas Electronics Corporation | Renesas Starter Kit for RX62G |
Price & Stock for HCPL-181-00BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4717
|
Newark | Transistor Output Optocoupler, 1, 3.75 Kv, 130 %, 50 Ma, Sop, 4 Rohs Compliant: Yes |Broadcom HCPL-181-00BE RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.2250 / $0.2260 | Buy Now |
DISTI #
13M5068
|
Newark | Optocoupler, Smd, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:130%, Collector Emitter Voltage V(Br)Ceo:80V, Product Rohs Compliant: Yes |Broadcom HCPL-181-00BE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2790 / $0.6980 | Buy Now |
DISTI #
516-1787-1-ND
|
DigiKey | OPTOISO 3.75KV TRANS 4MINIFLAT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57584 In Stock |
|
$0.1705 / $0.7700 | Buy Now |
DISTI #
HCPL-181-00BE
|
Avnet Americas | Optocoupler 1-CH Open Collector-OUT 3750Vrms 4-Pin SOIC T/R - Tape and Reel (Alt: HCPL-181-00BE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1294 / $0.2058 | Buy Now |
DISTI #
630-HCPL-181-00BE
|
Mouser Electronics | Transistor Output Optocouplers 3750 Vrms 0.2mA RoHS: Compliant | 60626 |
|
$0.1850 / $0.7600 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 53 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 80V 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | 18816 |
|
$0.2172 / $0.4072 | Buy Now |
|
CHIPMALL.COM LIMITED | OPTOISO 3.75KV TRANS 4MINIFLAT | 553 |
|
$0.2087 | Buy Now |
DISTI #
HCPL-181-00BE
|
EBV Elektronik | Optocoupler 1-CH Open Collector-OUT 3750Vrms 4-Pin SOIC T/R (Alt: HCPL-181-00BE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 849000 |
|
Buy Now |
Part Details for HCPL-181-00BE
HCPL-181-00BE CAD Models
HCPL-181-00BE Part Data Attributes
|
HCPL-181-00BE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-181-00BE
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, MINIFLAT, SMD, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, MINIFLAT, SMD, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |