Part Details for HCPL-073L-000E by Broadcom Limited
Overview of HCPL-073L-000E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit | |
US082-FS3000EVZ | Renesas Electronics Corporation | Air Velocity Sensor Pmod™ Board (Renesas Quick-Connect IoT) | |
FS3000-EVK | Renesas Electronics Corporation | FS3000 Evaluation Kit |
Price & Stock for HCPL-073L-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0982
|
Newark | Optocoupler, Darlington, 3.75Kv, Soic-8, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:20Ma, Isolation Voltage:3.75Kv, Ctr Min:400%, Collector Emitter Voltage V(Br)Ceo:7V Rohs Compliant: Yes |Broadcom HCPL-073L-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 381 |
|
$2.5000 / $5.4800 | Buy Now |
DISTI #
516-1644-5-ND
|
DigiKey | OPTOISO 3.75KV 2CH DARLNG 8-SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1494 In Stock |
|
$2.3200 / $5.2700 | Buy Now |
DISTI #
HCPL-073L-000E
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-073L-000E) RoHS: Compliant Min Qty: 1700 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 2610 |
|
$1.8235 / $2.6166 | Buy Now |
DISTI #
630-HCPL-073L-000E
|
Mouser Electronics | High Speed Optocouplers 100kBd 2Ch 230mA RoHS: Compliant | 509 |
|
$2.3200 / $5.2700 | Buy Now |
DISTI #
HCPL-073L-000E
|
EBV Elektronik | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC Tube (Alt: HCPL-073L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 29700 |
|
Buy Now |
Part Details for HCPL-073L-000E
HCPL-073L-000E CAD Models
HCPL-073L-000E Part Data Attributes
|
HCPL-073L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-073L-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-073L-000E
This table gives cross-reference parts and alternative options found for HCPL-073L-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-073L-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-073L-060 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-073L-000E vs HCPL-073L-060 |
HCPL-073L-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Broadcom Limited | HCPL-073L-000E vs HCPL-073L-500E |
HCPL-073L500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Agilent Technologies Inc | HCPL-073L-000E vs HCPL-073L500 |
HCPL-073L-500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Broadcom Limited | HCPL-073L-000E vs HCPL-073L-500 |
HCPL-073L-500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-073L-000E vs HCPL-073L-500 |
HCPL-073L-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-073L-000E vs HCPL-073L-000E |
HCPL-073L#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-073L-000E vs HCPL-073L#500 |
HCPL-073L060 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Agilent Technologies Inc | HCPL-073L-000E vs HCPL-073L060 |
HCPL-073L-060E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Broadcom Limited | HCPL-073L-000E vs HCPL-073L-060E |
HCPL-073L-060 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Broadcom Limited | HCPL-073L-000E vs HCPL-073L-060 |