Part Details for HCPL-0731#500 by Vicor Corporation
Overview of HCPL-0731#500 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9073101MEA | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches | |
9DBV0731AKILFT | Renesas Electronics Corporation | 7-output 1.8V HCSL Fanout Clock Buffer, VFQFPN0/Reel | |
9DBU0731AKLFT | Renesas Electronics Corporation | 7-output 1.5V PCIe Fanout Clock Buffer |
Part Details for HCPL-0731#500
HCPL-0731#500 CAD Models
HCPL-0731#500 Part Data Attributes
|
HCPL-0731#500
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL-0731#500
Vicor Corporation
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for HCPL-0731#500
This table gives cross-reference parts and alternative options found for HCPL-0731#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0731#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0731 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Broadcom Limited | HCPL-0731#500 vs HCPL-0731 |
HCPL-0731-060E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0731#500 vs HCPL-0731-060E |
HCPL-0731 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 0.1MBps, SO-8 | Hewlett Packard Co | HCPL-0731#500 vs HCPL-0731 |
HCPL-0731-500E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0731#500 vs HCPL-0731-500E |
HCPL-0731-500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0731#500 vs HCPL-0731-500 |
HCPL-0731#560 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0731#500 vs HCPL-0731#560 |
HCPL-0731-500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Agilent Technologies Inc | HCPL-0731#500 vs HCPL-0731-500 |
HCPL-0731-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, LEAD FREE, SO-8 | Agilent Technologies Inc | HCPL-0731#500 vs HCPL-0731-500E |
HCPL-0731#500 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 0.1MBps, SO-8 | Hewlett Packard Co | HCPL-0731#500 vs HCPL-0731#500 |
HCPL-0731#560 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | HCPL-0731#500 vs HCPL-0731#560 |