HCPL-0701
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, SOIC-8

Overview of HCPL-0701 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LPO3310-701MXB Coilcraft Inc General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT
XAL6020-701MEC Coilcraft Inc General Purpose Inductor, 0.7uH, 20%, 2625
SLR1070-121KEB Coilcraft Inc General Purpose Inductor,

Price & Stock for HCPL-0701 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   40
RFQ
Quest Components Darlington-npn-output Dc-input Optocoupler, 1-channel, 2.5kv Isolation, So 108
  • 1 $4.5000
  • 24 $3.0000
  • 84 $2.7750
$2.7750 / $4.5000 Buy Now
DISTI # SMC-HCPL-0701
Sensible Micro Corporation Darlington-Npn-Output Dc-Input Optocoupler, 1-Channel, 2.5Kv Isolation, So RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Date Code: 1612 Container: Tubes 5
  • 100 $1.0920
  • 500 $1.0640
  • 1,000 $1.0080
$1.0080 / $1.0920 RFQ

CAD Models for HCPL-0701 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCPL-0701 by Avago Technologies

HCPL-0701
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
SOIC-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
Current Transfer Ratio-Min
400%
Data Rate-Nom
0.1 MBps
Forward Current-Max
0.012 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.06 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Response Time-Max
0.000025 s
Supply Voltage-Min
4.5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-0701
    Avago Technologies
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, SOIC-8
    VS

Alternate Parts for HCPL-0701

This table gives cross-reference parts and alternative options found for HCPL-0701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-0701-060E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 Avago Technologies HCPL-0701 vs HCPL-0701-060E
HCPL-0701-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 Agilent Technologies Inc HCPL-0701 vs HCPL-0701-500
HCPL-0701-060E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 Broadcom Limited HCPL-0701 vs HCPL-0701-060E
HCPL-0701-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 Avago Technologies HCPL-0701 vs HCPL-0701-500E
HCPL-0701#560 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 Avago Technologies HCPL-0701 vs HCPL-0701#560
HCPL-0701-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 Avago Technologies HCPL-0701 vs HCPL-0701-500
HCPL-0701 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, SO-8 Hewlett Packard Co HCPL-0701 vs HCPL-0701
HCPL-0701 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, SOIC-8 Agilent Technologies Inc HCPL-0701 vs HCPL-0701
HCPL-0701-060 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 Avago Technologies HCPL-0701 vs HCPL-0701-060
HCPL-0701-560 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 Avago Technologies HCPL-0701 vs HCPL-0701-560
Part Number Description Manufacturer Compare
HCPL-0466-060E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOP-8 Broadcom Limited HCPL-0701 vs HCPL-0466-060E
HCPL-050L-000E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8 Avago Technologies HCPL-0701 vs HCPL-050L-000E
HCPL0452R1V Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-0701 vs HCPL0452R1V
HCPL0501R1_NL Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-8 Fairchild Semiconductor Corporation HCPL-0701 vs HCPL0501R1_NL
TLP651(LF1) Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 Toshiba America Electronic Components HCPL-0701 vs TLP651(LF1)
HCPL-4731#020 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, DIP-8 Avago Technologies HCPL-0701 vs HCPL-4731#020
HCPL0452V Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-0701 vs HCPL0452V
HCPL-2731 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.300 INCH, DIP-8 Broadcom Limited HCPL-0701 vs HCPL-2731
HCPL-0534-500 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8 Broadcom Limited HCPL-0701 vs HCPL-0534-500
HCPL-2730-020E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-0701 vs HCPL-2730-020E

Related Parts for HCPL-0701

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-0701 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-0701 by Avago Technologies

Select Manufacturer
Which Manufacturer of HCPL-0701 would you like to use for your alert(s)?
  • Please alert me when HCPL-0701 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-0701 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-0701 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-0701 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-0701.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-0701 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: