Part Details for HCPL-063A by Broadcom Limited
Overview of HCPL-063A by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8063ARZ-REEL7 | Analog Devices | SOIC Sngl,R-to-R Vltg-Fdbk Amp | |
AD8063ARZ-REEL | Analog Devices | SOIC Sngl,R-to-R Vltg-Fdbk Amp | |
ADM1063ACPZ | Analog Devices | Programmable Supervisor Sequen |
Price & Stock for HCPL-063A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HCPL-063A-ND
|
DigiKey | OPTOISO 3.75KV 2CH OPEN COLL 8SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
997 In Stock |
|
$4.9150 / $9.6500 | Buy Now |
DISTI #
HCPL-063A
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC - Rail/Tube (Alt: HCPL-063A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.5710 / $5.3776 | Buy Now |
DISTI #
630-HCPL-063A
|
Mouser Electronics | High Speed Optocouplers 10MBd 2Ch 5mA RoHS: Not Compliant | 776 |
|
$4.9100 / $9.6500 | Buy Now |
DISTI #
HCPL-063A
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC (Alt: HCPL-063A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 3.75KV 2CH OPEN COLL 8SO | 15000 |
|
$1.1560 / $1.7340 | Buy Now |
Part Details for HCPL-063A
HCPL-063A CAD Models
HCPL-063A Part Data Attributes
|
HCPL-063A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-063A
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-063A
This table gives cross-reference parts and alternative options found for HCPL-063A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-063A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-063N | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | Broadcom Limited | HCPL-063A vs HCPL-063N |