Part Details for HCPL-063A-500E by Agilent Technologies Inc
Overview of HCPL-063A-500E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Part Details for HCPL-063A-500E
HCPL-063A-500E CAD Models
HCPL-063A-500E Part Data Attributes
|
HCPL-063A-500E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-063A-500E
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES |
Alternate Parts for HCPL-063A-500E
This table gives cross-reference parts and alternative options found for HCPL-063A-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-063A-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-063L#060 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15 Mbps, SOIC-8 | Avago Technologies | HCPL-063A-500E vs HCPL-063L#060 |
HCPL-063N | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SO-8 | Hewlett Packard Co | HCPL-063A-500E vs HCPL-063N |
HCPL-063A | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOIC-8 | Agilent Technologies Inc | HCPL-063A-500E vs HCPL-063A |
HCPL-063A#520 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, SOIC-8 | Broadcom Limited | HCPL-063A-500E vs HCPL-063A#520 |
HCPL-063A#500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.400 INCH, SOP-8 | Broadcom Limited | HCPL-063A-500E vs HCPL-063A#500 |
HCPL-063N | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOIC-8 | Agilent Technologies Inc | HCPL-063A-500E vs HCPL-063N |
HCPL-063N#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, SOIC-8 | Broadcom Limited | HCPL-063A-500E vs HCPL-063N#560 |
HCPL-063A#060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, SOIC-8 | Broadcom Limited | HCPL-063A-500E vs HCPL-063A#060 |
HCPL-063L500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL-063A-500E vs HCPL-063L500 |
HCPL-063N#520 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, SOIC-8 | Broadcom Limited | HCPL-063A-500E vs HCPL-063N#520 |