HCPL-0631#560
Description: Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8

Overview of HCPL-0631#560 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HCPL-0631#560 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-0631#560 by Broadcom Limited

HCPL-0631#560
Broadcom Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM INC
Package Description
SURFACE MOUNT, SO-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR
Configuration
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
Forward Current-Max
0.02 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Number of Elements
2
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-0631#560
    Broadcom Limited
    Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8
    VS

Alternate Parts for HCPL-0631#560

This table gives cross-reference parts and alternative options found for HCPL-0631#560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0631#560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-0631-560E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 Avago Technologies HCPL-0631#560 vs HCPL-0631-560E
HCPL-0631#560 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SO-8 Avago Technologies HCPL-0631#560 vs HCPL-0631#560
HCPL-0631-500 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 Avago Technologies HCPL-0631#560 vs HCPL-0631-500
HCPL-0631-520E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 Avago Technologies HCPL-0631#560 vs HCPL-0631-520E
HCPL-0631-520E Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 Broadcom Limited HCPL-0631#560 vs HCPL-0631-520E
HCPL-0631-500E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOIC-8 Avago Technologies HCPL-0631#560 vs HCPL-0631-500E
HCPL-0631#520 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 Broadcom Limited HCPL-0631#560 vs HCPL-0631#520
HCPL-0631-500 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 Broadcom Limited HCPL-0631#560 vs HCPL-0631-500
HCPL-0631#520 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SO-8 Avago Technologies HCPL-0631#560 vs HCPL-0631#520
Part Number Description Manufacturer Compare
HCPL-0631-500E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOIC-8 Avago Technologies HCPL-0631#560 vs HCPL-0631-500E
HCPL-2630002 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps Hewlett Packard Co HCPL-0631#560 vs HCPL-2630002
VO0661T Logic IC Output Optocoupler, 2-Channel, 2-Element, 4000V Isolation, 10MBps, SOIC-8 Vishay Intertechnologies HCPL-0631#560 vs VO0661T
HCPL-2630001 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps Hewlett Packard Co HCPL-0631#560 vs HCPL-2630001
HCPL-0631-500 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 Broadcom Limited HCPL-0631#560 vs HCPL-0631-500
HCPL-0631#060 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 Broadcom Limited HCPL-0631#560 vs HCPL-0631#060
HCPL-0631-000E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOIC-8 Avago Technologies HCPL-0631#560 vs HCPL-0631-000E
HCPL-0631#520 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SO-8 Avago Technologies HCPL-0631#560 vs HCPL-0631#520
HCPL-0631-520E Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 Broadcom Limited HCPL-0631#560 vs HCPL-0631-520E
HCPL-0631-520E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 Avago Technologies HCPL-0631#560 vs HCPL-0631-520E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-0631#560 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-0631#560 by Broadcom Limited

  • Please alert me when HCPL-0631#560 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCPL-0631#560 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-0631#560 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCPL-0631#560 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-0631#560.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-0631#560 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: