There are no models available for this part yet.
Overview of HCPL-0630-500E by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9680-LF500EBZ | Analog Devices | Eval Bd for AD9680-500(up to 1 | |
AD9286-500EBZ | Analog Devices | 8 Bit 500 Msps 1.8V ADC | |
AD6674-LF500EBZ | Analog Devices | Eval Bd for AD6674-500(up to 1 |
Price & Stock for HCPL-0630-500E by Avago Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6 |
|
RFQ | ||||
Chip 1 Exchange | INSTOCK | 1036 |
|
RFQ | |||
LCSC | 10Mbit/s 100ns 4.5V5.5V 5kV/us DC SO-8 Logic Output Optoisolators ROHS | 4383 |
|
$1.5664 / $2.2843 | Buy Now |
CAD Models for HCPL-0630-500E by Avago Technologies
Part Data Attributes for HCPL-0630-500E by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
ROHS COMPLIANT, SOIC-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom
|
10 MBps
|
Forward Current-Max
|
0.015 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
2
|
Number of Functions
|
2
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.06 W
|
Response Time-Nom
|
1e-7 ns
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for HCPL-0630-500E
This table gives cross-reference parts and alternative options found for HCPL-0630-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0630-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0630#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL-0630-500E vs HCPL-0630#500 |
HCPL-0630 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | Avago Technologies | HCPL-0630-500E vs HCPL-0630 |
HCPL-0630#060 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SO-8 | Avago Technologies | HCPL-0630-500E vs HCPL-0630#060 |
HCPL-0630#560 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 | Broadcom Limited | HCPL-0630-500E vs HCPL-0630#560 |
HCPL0630R2 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0630-500E vs HCPL0630R2 |
HCPL-0630#060 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 | Broadcom Limited | HCPL-0630-500E vs HCPL-0630#060 |
HCPL-0630500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Avago Technologies | HCPL-0630-500E vs HCPL-0630500 |
HCPL-0630#500 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SO-8 | Hewlett Packard Co | HCPL-0630-500E vs HCPL-0630#500 |
HCPL0630R1V | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0630-500E vs HCPL0630R1V |
HCPL-0630-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8 | Broadcom Limited | HCPL-0630-500E vs HCPL-0630-500E |
Related Parts for HCPL-0630-500E
-
HCPL-0630-000EOptocoupler
-
TMS320F28034PAGQMicrocontrollers
-
TPSE227M016R0100Fixed Capacitors
-
IRFB3806PBFPower Field-Effect Transistors
-
TPS54340DDARSwitching Regulator or Controllers
-
CMPD2003Rectifier Diodes
-
LM201AVDR2GOperational Amplifiers
-
ERA3AEB133VFixed Resistors
-
ACS712ELCTR-05B-TOther Analog ICs