Part Details for HCPL-060L#060 by Broadcom Limited
Overview of HCPL-060L#060 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
HPH4-0060LD | Coilcraft Inc | General Purpose Inductor, 10.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST2010-060LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for HCPL-060L#060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-060L#060-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 8SO Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
HCPL-060L#060
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC (Alt: HCPL-060L#060) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-060L#060
HCPL-060L#060 CAD Models
HCPL-060L#060 Part Data Attributes
|
HCPL-060L#060
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-060L#060
Broadcom Limited
OPTOISO 3.75KV OPN COLLECTOR 8SO
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE ON 5V, CMOS COMPATIBLE, OPEN COLLECTOR, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Nom | 4.5e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |