HCPL-0534-500
Description: Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8

Overview of HCPL-0534-500 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Healthcare Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HCPL-0534-500 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-0534-500 by Agilent Technologies Inc

HCPL-0534-500
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
SO-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
15%
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Forward Voltage-Max
1.8 V
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.008 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.035 W
Response Time-Max
0.000002 s
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-0534-500
    Agilent Technologies Inc
    Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8
    VS

Alternate Parts for HCPL-0534-500

This table gives cross-reference parts and alternative options found for HCPL-0534-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0534-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-0534 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SO-8 Hewlett Packard Co HCPL-0534-500 vs HCPL-0534
HCPL0534R1 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-0534-500 vs HCPL0534R1
HCPL-0534-500 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 Avago Technologies HCPL-0534-500 vs HCPL-0534-500
HCPL-0534 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8 Agilent Technologies Inc HCPL-0534-500 vs HCPL-0534
HCPL-0534 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8 Broadcom Limited HCPL-0534-500 vs HCPL-0534
HCPL0534R2 SO8, 1MBIT/S High Speed Dual Channel Transistor- 15kV/us, 2500-REEL onsemi HCPL-0534-500 vs HCPL0534R2
HCPL-0534-060 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8 Agilent Technologies Inc HCPL-0534-500 vs HCPL-0534-060
HCPL-0534E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, LEAD FREE, SO-8 Avago Technologies HCPL-0534-500 vs HCPL-0534E
HCPL-0534-500E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8 Avago Technologies HCPL-0534-500 vs HCPL-0534-500E
HCPL-0534-060 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SO-8 Avago Technologies HCPL-0534-500 vs HCPL-0534-060
Part Number Description Manufacturer Compare
SFH6318T Logic IC Output Optocoupler, 1-Element, 2500V Isolation Siemens HCPL-0534-500 vs SFH6318T
SFH6345-X009 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-8 Siemens HCPL-0534-500 vs SFH6345-X009
HCPL-050L#500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 Agilent Technologies Inc HCPL-0534-500 vs HCPL-050L#500
HCPL0501R2V Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-0534-500 vs HCPL0501R2V
HCPL-0452#500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 Hewlett Packard Co HCPL-0534-500 vs HCPL-0452#500
HCPL-0453-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 Avago Technologies HCPL-0534-500 vs HCPL-0453-500
HCPL-0500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, LEAD FREE, SO-8 Avago Technologies HCPL-0534-500 vs HCPL-0500E
HCPL-4701-020E Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, LEAD FREE, DIP-8 Agilent Technologies Inc HCPL-0534-500 vs HCPL-4701-020E
6N139#520 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-0534-500 vs 6N139#520
HCPL-0454#500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 Avago Technologies HCPL-0534-500 vs HCPL-0454#500E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-0534-500 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-0534-500 by Agilent Technologies Inc

  • Please alert me when HCPL-0534-500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCPL-0534-500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-0534-500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCPL-0534-500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-0534-500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-0534-500 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: