Part Details for HCPL-0466-500E by Broadcom Limited
Overview of HCPL-0466-500E by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HCPL-0466-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2981
|
Newark | Optocoupler, Gate Drive, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Broadcom HCPL-0466-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 / $3.5800 | Buy Now |
DISTI #
516-3133-1-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 8SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1959 In Stock |
|
$1.5363 / $3.5800 | Buy Now |
DISTI #
HCPL-0466-500E
|
Avnet Americas | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0466-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$1.3872 / $1.6320 | Buy Now |
DISTI #
HCPL-0466-500E
|
Avnet Americas | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0466-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3872 / $1.6320 | Buy Now |
DISTI #
630-HCPL-0466-500E
|
Mouser Electronics | Logic Output Optocouplers 1MBd 1Ch 16mA RoHS: Compliant | 4903 |
|
$1.4900 / $3.5800 | Buy Now |
DISTI #
HCPL-0466-500E
|
Avnet Americas | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0466-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$1.3872 / $1.6320 | Buy Now |
DISTI #
HCPL-0466-500E
|
Avnet Americas | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0466-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3872 / $1.6320 | Buy Now |
DISTI #
HCPL-0466-500E
|
EBV Elektronik | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOIC T/R (Alt: HCPL-0466-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 22500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 18000 |
|
$2.0800 / $2.2400 | Buy Now |
Part Details for HCPL-0466-500E
HCPL-0466-500E CAD Models
HCPL-0466-500E Part Data Attributes:
|
HCPL-0466-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0466-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0466-500E
This table gives cross-reference parts and alternative options found for HCPL-0466-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0466-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0466500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Hewlett Packard Co | HCPL-0466-500E vs HCPL-0466500 |
HCPL-0466 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 | Broadcom Limited | HCPL-0466-500E vs HCPL-0466 |
HCPL-0466-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOP-8 | Broadcom Limited | HCPL-0466-500E vs HCPL-0466-000E |
HCPL-0466#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SO-8 | Avago Technologies | HCPL-0466-500E vs HCPL-0466#500 |
HCPL-0466#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-0466-500E vs HCPL-0466#060 |
HCPL-0466-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-0466-500E vs HCPL-0466-500 |
HCPL-0466#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 | Broadcom Limited | HCPL-0466-500E vs HCPL-0466#500 |
HCPL-0466-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SOP-8 | Avago Technologies | HCPL-0466-500E vs HCPL-0466-500E |
HCPL-0466#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Agilent Technologies Inc | HCPL-0466-500E vs HCPL-0466#060 |
HCPL-0466300 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SMALL OUTLINE, SO-8 | Hewlett Packard Co | HCPL-0466-500E vs HCPL-0466300 |