Part Details for HCPL-0302-500E by Broadcom Limited
Overview of HCPL-0302-500E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for HCPL-0302-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0691
|
Newark | Optocoupler, Gate Drive, 3.75Kv, Soic, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-0302-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5156 |
|
$1.1200 / $2.4100 | Buy Now |
DISTI #
516-3744-1-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8147 In Stock |
|
$0.8421 / $2.3200 | Buy Now |
DISTI #
HCPL-0302-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0302-500E) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7752 / $0.9120 | Buy Now |
DISTI #
630-HCPL-0302-500E
|
Mouser Electronics | MOSFET Output Optocouplers 8MBd 1Ch 0.5mA RoHS: Compliant | 8179 |
|
$0.8420 / $2.3200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1500 | 330 |
|
$1.3145 / $1.3414 | Buy Now |
|
Chip1Cloud | OPTOISO 3.75KV GATE DRIVER 8SO | 5000 |
|
RFQ | |
DISTI #
HCPL-0302-500E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SOIC T/R (Alt: HCPL-0302-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 66000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 16500 |
|
$1.2000 / $1.2900 | Buy Now |
Part Details for HCPL-0302-500E
HCPL-0302-500E CAD Models
HCPL-0302-500E Part Data Attributes
|
HCPL-0302-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0302-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SO-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 10 V | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0302-500E
This table gives cross-reference parts and alternative options found for HCPL-0302-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0302-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0302-060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | Agilent Technologies Inc | HCPL-0302-500E vs HCPL-0302-060 |
HCPL-0302-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | Broadcom Limited | HCPL-0302-500E vs HCPL-0302-060E |
HCPL-0302-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-0302-500E vs HCPL-0302-500 |
HCPL-0302-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-0302-500E vs HCPL-0302-500E |
HCPL-0302-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | Broadcom Limited | HCPL-0302-500E vs HCPL-0302-500 |
HCPL-0302-060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-0302-500E vs HCPL-0302-060 |
HCPL-0302 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | Broadcom Limited | HCPL-0302-500E vs HCPL-0302 |
HCPL-0302 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-0302-500E vs HCPL-0302 |
HCPL-0302-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | Agilent Technologies Inc | HCPL-0302-500E vs HCPL-0302-500 |
HCPL-0302-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | Agilent Technologies Inc | HCPL-0302-500E vs HCPL-0302-500E |