Part Details for HCPL-0300-000E by Broadcom Limited
Overview of HCPL-0300-000E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for HCPL-0300-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4673
|
Newark | Optocoupler, Single Channel, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:8Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), Input Current:1Ma, No. Of Rohs Compliant: Yes |Broadcom HCPL-0300-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 588 |
|
$4.2400 / $8.1200 | Buy Now |
DISTI #
516-1626-5-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 8SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
144 In Stock |
|
$3.7588 / $7.8100 | Buy Now |
DISTI #
HCPL-0300-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0300-000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.0235 / $3.7778 | Buy Now |
DISTI #
630-HCPL-0300-000E
|
Mouser Electronics | High Speed Optocouplers 8MBd 1Ch 0.5mA RoHS: Compliant | 360 |
|
$3.9400 / $7.9500 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
DISTI #
HCPL-0300-000E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC Tube (Alt: HCPL-0300-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 1000 |
|
Buy Now |
Part Details for HCPL-0300-000E
HCPL-0300-000E CAD Models
HCPL-0300-000E Part Data Attributes
|
HCPL-0300-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0300-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 8MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 1.1e-7 ns | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5.25 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0300-000E
This table gives cross-reference parts and alternative options found for HCPL-0300-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0300-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0300-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 8Mbps, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0300-000E vs HCPL-0300-000E |