HCNW4562-300E
Description: 1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8

Overview of HCNW4562-300E by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HCNW4562-300E by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCNW4562-300E by Avago Technologies

HCNW4562-300E
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.025 A
Forward Voltage-Max
1.8 V
Isolation Voltage-Max
5000 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.008 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LINEAR IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Want to compare parts?
  1. HCNW4562-300E
    Avago Technologies
    1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8
    VS

Alternate Parts for HCNW4562-300E

This table gives cross-reference parts and alternative options found for HCNW4562-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4562-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCNW4562-300E Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8 Broadcom Limited HCNW4562-300E vs HCNW4562-300E
Part Number Description Manufacturer Compare
HCNW4562-300E Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8 Broadcom Limited HCNW4562-300E vs HCNW4562-300E

Related Parts for HCNW4562-300E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCNW4562-300E by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCNW4562-300E by Avago Technologies

  • Please alert me when HCNW4562-300E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCNW4562-300E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCNW4562-300E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCNW4562-300E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCNW4562-300E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCNW4562-300E by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: