Part Details for HCNW4504 by Agilent Technologies Inc
Overview of HCNW4504 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCNW4504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 72 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for HCNW4504
HCNW4504 CAD Models
HCNW4504 Part Data Attributes
|
HCNW4504
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCNW4504
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW4504
This table gives cross-reference parts and alternative options found for HCNW4504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW4504 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-8 | Avago Technologies | HCNW4504 vs HCNW4504 |
HCNW4504 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, DIP-8 | Broadcom Limited | HCNW4504 vs HCNW4504 |