HCNW4502#300
Description: Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 400 MIL, DIP-8

Overview of HCNW4502#300 by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for HCNW4502#300 by Hewlett Packard Co

Part # Manufacturer Description Stock Price Buy
Quest Components Optocoupler, DC Input, Transistor Output, 1 Channel, 5KV Isolation, SO 32
  • 1 $2.4938
  • 3 $2.2943
  • 12 $1.9950
$1.9950 / $2.4938 Buy Now

CAD Models for HCNW4502#300 by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCNW4502#300 by Hewlett Packard Co

HCNW4502#300
Hewlett Packard Co
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
Package Description
WIDEBODY 400 MIL, DIP-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e0
Number of Elements
1
On-State Current-Max
0.008 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCNW4502#300
    Hewlett Packard Co
    Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 400 MIL, DIP-8
    VS

Alternate Parts for HCNW4502#300

This table gives cross-reference parts and alternative options found for HCNW4502#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4502#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCNW4502#500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 0.400 INCH, DIP-8 Agilent Technologies Inc HCNW4502#300 vs HCNW4502#500
HCNW4502#300 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 0.400 INCH, DIP-8 Agilent Technologies Inc HCNW4502#300 vs HCNW4502#300
HCNW4502#500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 400 MIL, DIP-8 Hewlett Packard Co HCNW4502#300 vs HCNW4502#500
HCNW4502#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 Avago Technologies HCNW4502#300 vs HCNW4502#300
HCNW4502#500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 Broadcom Limited HCNW4502#300 vs HCNW4502#500
Part Number Description Manufacturer Compare
HCNW4502#500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 400 MIL, DIP-8 Hewlett Packard Co HCNW4502#300 vs HCNW4502#500
HCNW4502#500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 Broadcom Limited HCNW4502#300 vs HCNW4502#500
HCNW4502#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 Avago Technologies HCNW4502#300 vs HCNW4502#300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCNW4502#300 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCNW4502#300 by Hewlett Packard Co

Select Manufacturer
Which Manufacturer of HCNW4502#300 would you like to use for your alert(s)?
  • Please alert me when HCNW4502#300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCNW4502#300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCNW4502#300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCNW4502#300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCNW4502#300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCNW4502#300 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: