Part Details for HCNW3120-300E by Agilent Technologies Inc
Overview of HCNW3120-300E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCNW3120-300E
HCNW3120-300E CAD Models
HCNW3120-300E Part Data Attributes:
|
HCNW3120-300E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCNW3120-300E
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | LEAD FREE, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES |
Alternate Parts for HCNW3120-300E
This table gives cross-reference parts and alternative options found for HCNW3120-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW3120-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW3120-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW3120-300E vs HCNW3120-300 |
HCNW3120-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW3120-300E vs HCNW3120-300E |
HCNW3120#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, GULL WING, SURFACE MOUNT, 8 PIN | Hewlett Packard Co | HCNW3120-300E vs HCNW3120#300 |