There are no models available for this part yet.
Overview of HCNW2611-000E by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6674-LF1000EBZ | Analog Devices | Eval Bd for AD6674-1000(up to | |
AD6674-1000EBZ | Analog Devices | Eval Bd for AD6674-1000 (full | |
AD9680-LF1000EBZ | Analog Devices | Eval Bd for AD9680-1000(up to |
Price & Stock for HCNW2611-000E by Avago Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 104 |
|
$6.6452 / $10.7760 | Buy Now | ||
Quest Components | IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 12 |
|
$2.9249 / $3.9885 | Buy Now | ||
Quest Components | IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 1 |
|
$3.0300 | Buy Now |
CAD Models for HCNW2611-000E by Avago Technologies
Part Data Attributes for HCNW2611-000E by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
10 MBps
|
Forward Current-Max
|
0.02 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.085 W
|
Response Time-Nom
|
5e-8 ns
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
7 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for HCNW2611-000E
This table gives cross-reference parts and alternative options found for HCNW2611-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2611-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2611 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2611-000E vs HCNW2611 |
HCNW2611-020 | IC Output Optocoupler, 1-Element, 5000V Isolation | Agilent Technologies Inc | HCNW2611-000E vs HCNW2611-020 |
Related Parts for HCNW2611-000E
-
HCNW2611-500EOptocoupler
-
ATXMEGA32A4-AUMicrocontrollers
-
MC12FD470J-TFFixed Capacitors
-
FCD620N60ZFPower Field-Effect Transistors
-
UCC28911DSwitching Regulator or Controllers
-
BAS70-04-7-FRectifier Diodes
-
OPA171AIDBVTOperational Amplifiers
-
Y40662K49000Q0RFixed Resistors
-
5-103634-7Headers and Edge Type Connectors