There are no models available for this part yet.
Overview of HCNW2211-500E by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
CAD Models for HCNW2211-500E by Avago Technologies
Part Data Attributes for HCNW2211-500E by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
CMOS COMPATIBLE, UL RECOGNIZED
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
5 MBps
|
Forward Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.025 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.5 V
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for HCNW2211-500E
This table gives cross-reference parts and alternative options found for HCNW2211-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2211-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2211#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2211-500E vs HCNW2211#300 |
HCNW2211-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2211-500E vs HCNW2211-300E |
HCNW2211 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, DIP-8 | Avago Technologies | HCNW2211-500E vs HCNW2211 |
HCNW2211-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2211-500E vs HCNW2211-500E |
HCNW2211 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, DIP-8 | Broadcom Limited | HCNW2211-500E vs HCNW2211 |
HCNW2211060 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW2211-500E vs HCNW2211060 |
HCNW2201-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, DIP-8 | Avago Technologies | HCNW2211-500E vs HCNW2201-000E |
HCNW2201 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, DIP-8 | Avago Technologies | HCNW2211-500E vs HCNW2201 |
HCNW2211-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2211-500E vs HCNW2211-300 |
SHD-4134-111 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Sensitron Semiconductors | HCNW2211-500E vs SHD-4134-111 |
Related Parts for HCNW2211-500E
-
HCNW2211-300EOptocoupler
-
TMS320F28027PTTMicrocontrollers
-
18125C105KAZ2AFixed Capacitors
-
NVD6824NLT4G-VF01Power Field-Effect Transistors
-
TPS62140ARGTRSwitching Regulator or Controllers
-
MBR20150SCTF-G1Rectifier Diodes
-
TLE2071IDROperational Amplifiers
-
RNCF0402DTE2K00Fixed Resistors
-
ADAS1000-4BSTZOther Analog ICs