-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.400 INCH, SURFACE MOUNT, WIDEBODY, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0326
|
Newark | Optocoupler, Darlington, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:20Ma, Isolation Voltage:5Kv, Ctr Min:400%, Collector Emitter Voltage V(Br)Ceo:18V, Product Range:-, Svhc:No Rohs Compliant: Yes |Broadcom HCNW139-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
516-1612-5-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
7451 In Stock |
|
$0.8421 / $2.3200 | Buy Now |
DISTI #
HCNW139-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW139-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.7752 / $0.9120 | Buy Now |
DISTI #
630-HCNW139-000E
|
Mouser Electronics | High Speed Optocouplers 100kBd 1Ch 0.4mA RoHS: Compliant | 8211 |
|
$0.8550 / $2.3200 | Buy Now |
DISTI #
HCNW139-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, 5kV, DIP8, 10kV/μs Min Qty: 1 | 108 |
|
$1.5500 / $2.2800 | Buy Now |
DISTI #
HCNW139-000E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W Tube (Alt: HCNW139-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | EBV - 2478 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 42 | 1974 |
|
$2.6800 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCNW139-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW139-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.400 INCH, SURFACE MOUNT, WIDEBODY, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, SURFACE MOUNT, WIDEBODY, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000007 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCNW139-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW139-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW139#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, WIDEBODY, DIP-8 | Avago Technologies | HCNW139-000E vs HCNW139#300 |
HCNW139 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, DIP-8 | Broadcom Limited | HCNW139-000E vs HCNW139 |
HCNW139-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | Avago Technologies | HCNW139-000E vs HCNW139-300E |
HCNW139-300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCNW139-000E vs HCNW139-300 |
HCNW139#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW139-000E vs HCNW139#500 |
HCNW139 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-8 | Avago Technologies | HCNW139-000E vs HCNW139 |
HCNW139-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW139-000E vs HCNW139-300 |
HCNW139-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW139-000E vs HCNW139-500 |
HCNW139-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | Avago Technologies | HCNW139-000E vs HCNW139-500E |
HCNW139-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | Broadcom Limited | HCNW139-000E vs HCNW139-500E |