Part Details for HCNW137 by Agilent Technologies Inc
Overview of HCNW137 by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNW137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 12 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | Logic-gate-output Optocoupler, 1-channel, 1kv Isolation, Dip | 9 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Logic-gate-output Optocoupler, 1-channel, 1kv Isolation, Dip | 2 |
|
$3.6450 / $5.4675 | Buy Now |
Part Details for HCNW137
HCNW137 CAD Models
HCNW137 Part Data Attributes
|
HCNW137
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCNW137
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.400 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.400 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW137
This table gives cross-reference parts and alternative options found for HCNW137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW137 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, DIP-8 | Avago Technologies | HCNW137 vs HCNW137 |
HCNW137 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, DIP-8 | Broadcom Limited | HCNW137 vs HCNW137 |