HCNW137#300
Description: Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 400 MIL, WIDE BODY PKG

Overview of HCNW137#300 by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HCNW137#300 by Hewlett Packard Co

Part # Manufacturer Description Stock Price Buy
Quest Components Logic-gate-output Optocoupler, 1-channel, 1kv Isolation, So 128
  • 1 $2.5000
  • 39 $1.5000
  • 101 $1.3500
$1.3500 / $2.5000 Buy Now
Quest Components Logic-gate-output Optocoupler, 1-channel, 1kv Isolation, So (Also Known As: HCNW137-300) 128
  • 1 $2.5000
  • 39 $1.5000
  • 101 $1.3500
$1.3500 / $2.5000 Buy Now

CAD Models for HCNW137#300 by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCNW137#300 by Hewlett Packard Co

HCNW137#300
Hewlett Packard Co
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
Package Description
400 MIL, WIDE BODY PKG
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration
COMPLEX
Data Rate-Nom
10 MBps
Forward Current-Max
0.02 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e0
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCNW137#300
    Hewlett Packard Co
    Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 400 MIL, WIDE BODY PKG
    VS

Alternate Parts for HCNW137#300

This table gives cross-reference parts and alternative options found for HCNW137#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW137#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCNW137-300E Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCNW137#300 vs HCNW137-300E
HCNW137-500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCNW137#300 vs HCNW137-500
HCNW137-300 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.400 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited HCNW137#300 vs HCNW137-300
HCNW137-300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCNW137#300 vs HCNW137-300
HCNW137#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY, DIP-8 Avago Technologies HCNW137#300 vs HCNW137#500
HCNW137-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 Broadcom Limited HCNW137#300 vs HCNW137-300E
HCNW137#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY, DIP-8 Avago Technologies HCNW137#300 vs HCNW137#300
HCNW137#500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 400 MIL, WIDE BODY PKG Hewlett Packard Co HCNW137#300 vs HCNW137#500
HCNW137-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 Broadcom Limited HCNW137#300 vs HCNW137-500E
Part Number Description Manufacturer Compare
HCNW137#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY, DIP-8 Avago Technologies HCNW137#300 vs HCNW137#500
HCNW137-300E Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCNW137#300 vs HCNW137-300E
HCNW137-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 Broadcom Limited HCNW137#300 vs HCNW137-500E
HCNW137#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.400 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCNW137#300 vs HCNW137#300
HCNW137#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY, DIP-8 Avago Technologies HCNW137#300 vs HCNW137#300
HCNW137-300 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.400 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited HCNW137#300 vs HCNW137-300
HCNW137-300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCNW137#300 vs HCNW137-300
HCNW137#500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 400 MIL, WIDE BODY PKG Hewlett Packard Co HCNW137#300 vs HCNW137#500
HCNW137-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 Broadcom Limited HCNW137#300 vs HCNW137-300E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCNW137#300 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCNW137#300 by Hewlett Packard Co

  • Please alert me when HCNW137#300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCNW137#300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCNW137#300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCNW137#300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCNW137#300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCNW137#300 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: