-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9211-300EBZ | Analog Devices | 10-Bit 300 Msps ADC | |
ADP5300-EVALZ | Analog Devices | ULP Buck EVB LFCSP | |
AD9695-1300EBZ | Analog Devices | Eval Bd for AD9695-1300 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 1 |
|
$5.9748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCNR201-300E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCNR201-300E
Avago Technologies
SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCNR201-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNR201-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNR201-550E | Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201-300E vs HCNR201-550E |
HCNR201-350E | Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201-300E vs HCNR201-350E |
HCNR201#350 | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201-300E vs HCNR201#350 |
HCNR201-500E | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201-300E vs HCNR201-500E |
HCNR201-500E | Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201-300E vs HCNR201-500E |
HCNR201#300 | Optoelectronic Device, GULL WING, DIP-8 | Agilent Technologies Inc | HCNR201-300E vs HCNR201#300 |
HCNR201#300 | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201-300E vs HCNR201#300 |
HCNR201#350 | Optoelectronic Device, 0.4 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201-300E vs HCNR201#350 |
HCNR201#500 | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201-300E vs HCNR201#500 |
HCNR201#550 | Optoelectronic Device, 0.4 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201-300E vs HCNR201#550 |