Datasheets
HCMS-3906 by:

5X7 DOT MATRIX DISPLAY, RED, 3.71mm

Part Details for HCMS-3906 by Avago Technologies

Overview of HCMS-3906 by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Part Details for HCMS-3906

HCMS-3906 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCMS-3906 Part Data Attributes

HCMS-3906 Avago Technologies
Buy Now Datasheet
Compare Parts:
HCMS-3906 Avago Technologies 5X7 DOT MATRIX DISPLAY, RED, 3.71mm
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE
Color RED
Color@Wavelength Orange-Red
Configuration COMPLEX
Display Height 3.71 mm
Forward Voltage-Max 3.3 V
JESD-609 Code e2
Number of Characters 4
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type 5 X 7 DOT MATRIX LED DISPLAY
Peak Wavelength 635 nm
Terminal Finish TIN COPPER

Alternate Parts for HCMS-3906

This table gives cross-reference parts and alternative options found for HCMS-3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCMS-3906 Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Red, 3.71mm Broadcom Limited HCMS-3906 vs HCMS-3906
Part Number Description Manufacturer Compare
HCMS-3906 Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Red, 3.71mm Broadcom Limited HCMS-3906 vs HCMS-3906

HCMS-3906 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCMS-3906 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCMS-3906 by Avago Technologies

  • Please alert me when HCMS-3906 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCMS-3906 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCMS-3906 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCMS-3906 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCMS-3906.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCMS-3906 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: