There are no models available for this part yet.
Overview of HCMS-2912 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2912CTS8-3#TRMPBF | Analog Devices | 1x UV/OV V Mon | |
LTC2912HDDB-3#TRPBF | Analog Devices | 1x UV/OV V Mon | |
LTC2912HTS8-3#TRPBF | Analog Devices | 1x UV/OV V Mon |
CAD Models for HCMS-2912 by Agilent Technologies Inc
Part Data Attributes for HCMS-2912 by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
TTL COMPATIBLE
|
Color
|
HIGH EFFICIENCY RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMPLEX
|
Display Height
|
3.71 mm
|
Forward Voltage-Max
|
5.5 V
|
JESD-609 Code
|
e0
|
Number of Characters
|
8
|
Number of Functions
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength
|
635 nm
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HCMS-2912
This table gives cross-reference parts and alternative options found for HCMS-2912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2912 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 3.71mm | Broadcom Limited | HCMS-2912 vs HCMS-2912 |
HCMS-2912 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 3.81mm | Hewlett Packard Co | HCMS-2912 vs HCMS-2912 |
Related Parts for HCMS-2912
-
HCMS-2913LED Displays
-
HDSP-4850Visible LEDs
-
1-726388-2Terminals and Terminal Blocks
-
CDSOT236-0504CTransient Suppressors
-
024070Headers and Edge Type Connectors
-
WG82574ITMicrocontrollers
-
C4532X5R1A107M280KCFixed Capacitors
-
TPS62420QDRCRQ1Switching Regulator or Controllers
-
3290H-1-503Variable Resistors