Part Details for HCMS-2902 by Broadcom Limited
Overview of HCMS-2902 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2902ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM2902ADMB. Buy from authorized manufacturer Rochester Electronics. | |
29029FPEL-E | Renesas Electronics Corporation | High Voltage Current Drivers | |
ISL29023IROZ-T7 | Renesas Electronics Corporation | Integrated Digital Light Sensor with Interrupt |
Price & Stock for HCMS-2902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1171-5-ND
|
DigiKey | LED DISPLAY 5X7 4CHAR 3.8MM HER Min Qty: 1 Lead time: 20 Weeks Container: Tube |
598 In Stock |
|
$21.4959 / $31.4500 | Buy Now |
DISTI #
HCMS-2902
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Hi-Eff. Red 12-Pin DIP - Rail/Tube (Alt: HCMS-2902) RoHS: Compliant Min Qty: 180 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
630-HCMS-2902
|
Mouser Electronics | LED Displays & Accessories Red 626nm 1x4 Alphanumeric RoHS: Compliant | 0 |
|
$21.4900 / $31.4500 | Order Now |
DISTI #
HCMS-2902
|
EBV Elektronik | Displays Dot Matrix Panel 4DIGIT 140LED Hi-Eff. Red 12-Pin DIP (Alt: HCMS-2902) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days | EBV - 10660 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Red 626nm 1x4 Alphanumeric | 50 |
|
$143.6600 | Buy Now |
Part Details for HCMS-2902
HCMS-2902 CAD Models
HCMS-2902 Part Data Attributes
|
HCMS-2902
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2902
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Efficiency Red, 3.71mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 3.71 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e2 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HCMS-2902
This table gives cross-reference parts and alternative options found for HCMS-2902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCMS-2902 | Hewlett Packard Co | Check for Price | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Efficiency Red, 3.81mm | HCMS-2902 vs HCMS-2902 |