Part Details for HCMS-2721 by Agilent Technologies Inc
Overview of HCMS-2721 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HCMS-2721
HCMS-2721 CAD Models
HCMS-2721 Part Data Attributes:
|
HCMS-2721
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-2721
Agilent Technologies Inc
Smart/Normal 5 X 7 Dot Matrix LED Display, 16-Character, Yellow, 3.8mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
JESD-609 Code | e0 | |
Number of Characters | 16 | |
Number of Functions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCMS-2721
This table gives cross-reference parts and alternative options found for HCMS-2721. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2721, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2721 | Smart/Normal 5 X 7 Dot Matrix LED Display, Yellow, 3.8mm | Broadcom Limited | HCMS-2721 vs HCMS-2721 |
HCMS-2721 | Smart/Normal 5 X 7 Dot Matrix LED Display, 16-Character, Yellow, 3.8mm | Hewlett Packard Co | HCMS-2721 vs HCMS-2721 |