Part Details for HCMS-2013TXV by Agilent Technologies Inc
Overview of HCMS-2013TXV by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for HCMS-2013TXV
HCMS-2013TXV CAD Models
HCMS-2013TXV Part Data Attributes
|
HCMS-2013TXV
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-2013TXV
Agilent Technologies Inc
Smart/Normal 5 X 7 Dot Matrix LED Display, High Performance Green, 3.8mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |