There are no models available for this part yet.
Overview of HCMS-2013 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
CAD Models for HCMS-2013 by Broadcom Limited
Part Data Attributes for HCMS-2013 by Broadcom Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
GLASS CERAMIC, DIP-12
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
HIGH PERFORMANCE GREEN
|
Configuration
|
COMPLEX
|
Display Height
|
3.8 mm
|
Number of Functions
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
Alternate Parts for HCMS-2013
This table gives cross-reference parts and alternative options found for HCMS-2013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2013 | 5X7 DOT MATRIX DISPLAY, HIGH PERFORMANCE GREEN, 3.8mm, GLASS CERAMIC, DIP-12 | Avago Technologies | HCMS-2013 vs HCMS-2013 |