Part Details for HCMS-2010 by Avago Technologies
Overview of HCMS-2010 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Part Details for HCMS-2010
HCMS-2010 CAD Models
HCMS-2010 Part Data Attributes:
|
HCMS-2010
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCMS-2010
Avago Technologies
5X7 DOT MATRIX DISPLAY, STANDARD RED, 3.8mm, GLASS CERAMIC, DIP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | GLASS CERAMIC, DIP-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | STANDARD RED | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for HCMS-2010
This table gives cross-reference parts and alternative options found for HCMS-2010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2010 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Standard Red, 3.8mm, GLASS CERAMIC, DIP-12 | Hewlett Packard Co | HCMS-2010 vs HCMS-2010 |