Part Details for HCM4918432000ABJT by Citizen Finedevice Co Ltd
Overview of HCM4918432000ABJT by Citizen Finedevice Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM4918432000ABJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K8146
|
Newark | Crystal, 18.432Mhz, 18Pf, Hc-49Us, Frequency Nom:18.432Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hcm49 Series, Crystal Type:Standardrohs Compliant: Yes |Citizen Finedevice HCM4918432000ABJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2590 | Buy Now |
DISTI #
60K8255
|
Newark | Crystal, 18.432Mhz, 18Pf, Hc-49Us, Frequency Nom:18.432Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hcm49 Series, Crystal Type:Standardrohs Compliant: Yes |Citizen Finedevice HCM4918432000ABJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 828 |
|
$0.2240 | Buy Now |
DISTI #
300-6140-1-ND
|
DigiKey | CRYSTAL 18.4320MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31631 In Stock |
|
$0.2500 / $0.4100 | Buy Now |
DISTI #
695-HCM49-184-U
|
Mouser Electronics | Crystals 18.432MHz 18pF HC49S SMD RoHS: Compliant | 1426 |
|
$0.2490 / $0.4100 | Buy Now |
|
Future Electronics | HCM49 Series 18.432 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 27000Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
New Advantage Corporation | HCM49 Series 18.432 MHz �30 ppm 18 pF -40 to +85 �C Surface Mount AT-CUT Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 28000 |
|
$0.1667 / $0.1786 | Buy Now |
Part Details for HCM4918432000ABJT
HCM4918432000ABJT CAD Models
HCM4918432000ABJT Part Data Attributes
|
HCM4918432000ABJT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HCM4918432000ABJT
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, HC-49/U-S, RESISTANCE WELD, METAL-CAN, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | ROHS COMPLIANT, HC-49/U-S, RESISTANCE WELD, METAL-CAN, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER OVER NICKEL |
Alternate Parts for HCM4918432000ABJT
This table gives cross-reference parts and alternative options found for HCM4918432000ABJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCM4918432000ABJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM2-18.432MHZ-C4 | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4918432000ABJT vs ABSM2-18.432MHZ-C4 |
HC49-3H/354EF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | HCM4918432000ABJT vs HC49-3H/354EF18.432MHZ |
GSX49-3H/352EF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | HCM4918432000ABJT vs GSX49-3H/352EF18.432MHZ |
HC49-4H/351EF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | HCM4918432000ABJT vs HC49-4H/351EF18.432MHZ |
ABSM2-18.432MHZ-B4-T | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4918432000ABJT vs ABSM2-18.432MHZ-B4-T |
GSX49-4H/351EF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | HCM4918432000ABJT vs GSX49-4H/351EF18.432MHZ |
ABSM2-18.432MHZ-N4 | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4918432000ABJT vs ABSM2-18.432MHZ-N4 |
ABSM2-18.432MHZ-D4-T | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4918432000ABJT vs ABSM2-18.432MHZ-D4-T |
GSX49-4H/353EF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | HCM4918432000ABJT vs GSX49-4H/353EF18.432MHZ |
ABSM2-18.432MHZ-C4-T | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4918432000ABJT vs ABSM2-18.432MHZ-C4-T |