Part Details for HCM08DSEF-S243 by Sullins Connector Solutions
Overview of HCM08DSEF-S243 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS243/BCA | Rochester Electronics LLC | 54LS243 - Bus Transceiver, QUAD, NONINVERTING, WITH 3-STATE OUTPUTS - Dual marked (M38510/32802BCA) | |
SIT8008BC-21-33S-24.367825 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SNJ54LS243J | Texas Instruments | Quadruple Bus Transceivers 14-CDIP -55 to 125 |
Price & Stock for HCM08DSEF-S243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM08DSEF-S243-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9170 | Buy Now |
Part Details for HCM08DSEF-S243
HCM08DSEF-S243 CAD Models
HCM08DSEF-S243 Part Data Attributes
|
HCM08DSEF-S243
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
HCM08DSEF-S243
Sullins Connector Solutions
Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.094 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.186 inch | |
Total Number of Contacts | 16 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for HCM08DSEF-S243
This table gives cross-reference parts and alternative options found for HCM08DSEF-S243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCM08DSEF-S243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM08DSEN-S13 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | HCM08DSEF-S243 vs GCM08DSEN-S13 |
HCM08DSEF-S13 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | HCM08DSEF-S243 vs HCM08DSEF-S13 |
GCM08DSEF-S243 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | HCM08DSEF-S243 vs GCM08DSEF-S243 |
EYA18HRMI | Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | HCM08DSEF-S243 vs EYA18HRMI |
GCM08DSEF | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | HCM08DSEF-S243 vs GCM08DSEF |
EYA18HRMX | Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | HCM08DSEF-S243 vs EYA18HRMX |
EMA18HRMI | Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | HCM08DSEF-S243 vs EMA18HRMI |
EYA18HRMH | Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | HCM08DSEF-S243 vs EYA18HRMH |
RCM08DSEN-S243 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | HCM08DSEF-S243 vs RCM08DSEN-S243 |
ACM08DSEI-S13 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | HCM08DSEF-S243 vs ACM08DSEI-S13 |