Part Details for HCM0703-1R0-R by Eaton Corporation
Overview of HCM0703-1R0-R by Eaton Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM0703-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM0703-1R0-R
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 11 A, Shielded, 22 A, 7.1mm x 6.6mm x 3mm - Tape and Reel (Alt: HCM0703-1R0-R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0402 / $1.1190 | Buy Now |
DISTI #
704-HCM0703-1R0-R
|
Mouser Electronics | Power Inductors - SMD 1.0uH 22.0A SMD HIGH CURRENT RoHS: Compliant | 1311 |
|
$0.6290 / $1.4400 | Buy Now |
DISTI #
V72:2272_07452750
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH/0.6uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2018 Container: Cut Strips | Americas - 950 |
|
$0.1532 / $0.7615 | Buy Now |
|
Future Electronics | HCM Series 1 uH ±20 % 22 A SMD Shielded High Current Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 1500Reel |
|
$0.5600 / $0.5900 | Buy Now |
|
Future Electronics | HCM Series 1 uH ±20 % 22 A SMD Shielded High Current Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5600 / $0.5900 | Buy Now |
DISTI #
59399987
|
Verical | Inductor Power Shielded Wirewound 1uH/0.6uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2018 | Americas - 950 |
|
$0.1532 | Buy Now |
DISTI #
67547245
|
Verical | Inductor Power Shielded Wirewound 1uH/0.6uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1010 | Americas - 360 |
|
$1.4170 / $1.6510 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 7025 |
|
$0.4388 / $1.6875 | Buy Now |
|
Bristol Electronics | 2194 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 5620 |
|
$0.4950 / $2.2500 | Buy Now |
Part Details for HCM0703-1R0-R
HCM0703-1R0-R CAD Models
HCM0703-1R0-R Part Data Attributes
|
HCM0703-1R0-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCM0703-1R0-R
Eaton Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2826, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 2826 | |
Construction | Chip | |
Core Material | POWDERED IRON | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HCM0703-1R0-R
This table gives cross-reference parts and alternative options found for HCM0703-1R0-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCM0703-1R0-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM72L-06301R0LFTR | General Purpose Inductor, | TT Electronics Resistors | HCM0703-1R0-R vs HM72L-06301R0LFTR |