Part Details for HCL130J1K5CX by TE Connectivity
Overview of HCL130J1K5CX by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCL130J1K5CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7770
|
Newark | Res, 1K5, 70W, Radial Leaded, Wire Wound Rohs Compliant: Yes |Cgs Te Connectivity HCL130J1K5CX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.4000 / $41.5600 | Buy Now |
DISTI #
1712-HCL130J1K5CX-ND
|
DigiKey | HCL130 70W 1K5 5% CABLE 150MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
50 In Stock |
|
$31.4200 | Buy Now |
DISTI #
3-2176489-3
|
Avnet Americas | Resistor Power Wirewound 1.5k Ohm 5% 70W -80ppm/°C to +200ppm/°C Aluminum Housed Wire Leaded Box/Carton - Bulk (Alt: 3-2176489-3) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$29.6580 / $35.6901 | Buy Now |
DISTI #
279-HCL130J1K5CX
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCL130 70W 1K5 5% Cable 150mm RoHS: Compliant | 50 |
|
$31.4100 / $44.4000 | Buy Now |
|
Onlinecomponents.com | HCL130 70W 1K5 5% Cable 150mm RoHS: Compliant | 0 |
|
$30.7900 / $62.8300 | Buy Now |
DISTI #
HCL130J1K5CX
|
TME | Resistor: wire-wound, with heatsink, 1.5kΩ, 70W, ±5% Min Qty: 50 | 0 |
|
$33.6300 | RFQ |
|
Master Electronics | HCL130 70W 1K5 5% Cable 150mm RoHS: Compliant | 0 |
|
$30.7900 / $62.8300 | Buy Now |
Part Details for HCL130J1K5CX
HCL130J1K5CX CAD Models
HCL130J1K5CX Part Data Attributes
|
HCL130J1K5CX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HCL130J1K5CX
TE Connectivity
Fixed Resistor, 70W, 5% +/-Tol, -80, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Physical Dimension | 130mm x 115mm x 7.25mm | |
Rated Power Dissipation (P) | 70 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | -80, 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |