Part Details for HCHP2512L27R0GBPT by Vishay Intertechnologies
Overview of HCHP2512L27R0GBPT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP2512L27R0GBPT
HCHP2512L27R0GBPT CAD Models
HCHP2512L27R0GBPT Part Data Attributes
|
HCHP2512L27R0GBPT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2512L27R0GBPT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 27ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, 2513,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for HCHP2512L27R0GBPT
This table gives cross-reference parts and alternative options found for HCHP2512L27R0GBPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2512L27R0GBPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2512L27R0GNPT131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 27ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | HCHP2512L27R0GBPT vs HCHP2512L27R0GNPT131 |
CHP2512L27R0GF131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 27ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | HCHP2512L27R0GBPT vs CHP2512L27R0GF131 |
HCHP2512L27R0GWPT131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 27ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | HCHP2512L27R0GBPT vs HCHP2512L27R0GWPT131 |