There are no models available for this part yet.
Overview of HCHP2512L1000JBT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCHP2512L1000JBT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42P3125
|
Newark | Hchp 2512 200Ppm 100U 5% B Tr /Waffle Pack Or Tape & Reel |Vishay HCHP2512L1000JBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.5400 / $13.5800 | Buy Now | |
DISTI #
HCHP2512L1000JBT
|
Avnet Americas | HCHP 2512 200PPM 100U 5% B TR - Custom Tape W/Leader (Alt: HCHP2512L1000JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.3875 / $13.6714 | Buy Now |
CAD Models for HCHP2512L1000JBT by Vishay Intertechnologies
Part Data Attributes for HCHP2512L1000JBT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
30 Weeks
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.3 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN LEAD SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for HCHP2512L1000JBT
This table gives cross-reference parts and alternative options found for HCHP2512L1000JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2512L1000JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512L1000JWPF | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HCHP2512L1000JBT vs CHP2512L1000JWPF |
CHP2512200PPM1005%WTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | HCHP2512L1000JBT vs CHP2512200PPM1005%WTR0131E4 |
CHP2512L1000JBT | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HCHP2512L1000JBT vs CHP2512L1000JBT |
CHP2512L1000JNT | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HCHP2512L1000JBT vs CHP2512L1000JNT |
HCHP2512L1000JWT | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2513, | Vishay Intertechnologies | HCHP2512L1000JBT vs HCHP2512L1000JWT |
HCHP2512L1000JNT | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HCHP2512L1000JBT vs HCHP2512L1000JNT |
CHP2512L1000JNPC | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HCHP2512L1000JBT vs CHP2512L1000JNPC |
HCHP2512L1000JNT | RES,SMT,THICK FILM,100 OHMS,250WV,5% +/-TOL,-200,200PPM TC,2512 CASE | Vishay Sfernice | HCHP2512L1000JBT vs HCHP2512L1000JNT |
HCHP2512L1000JBT | RES,SMT,THICK FILM,100 OHMS,250WV,5% +/-TOL,-200,200PPM TC,2512 CASE | Vishay Sfernice | HCHP2512L1000JBT vs HCHP2512L1000JBT |
CHP2512L1000JB131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | HCHP2512L1000JBT vs CHP2512L1000JB131 |