Part Details for HCHP2512K42R7DBT151 by Vishay Intertechnologies
Overview of HCHP2512K42R7DBT151 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HCHP2512K42R7DBT151
HCHP2512K42R7DBT151 CAD Models
HCHP2512K42R7DBT151 Part Data Attributes
|
HCHP2512K42R7DBT151
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2512K42R7DBT151
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 42.7ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2513,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 42.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2513 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 250 V |