Part Details for HCHP2208K88R7DNPA by Vishay Intertechnologies
Overview of HCHP2208K88R7DNPA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP2208K88R7DNPA
HCHP2208K88R7DNPA CAD Models
HCHP2208K88R7DNPA Part Data Attributes
|
HCHP2208K88R7DNPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2208K88R7DNPA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2208 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.53 mm | |
Package Style | SMT | |
Package Width | 2.05 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2208K88R7DNPA
This table gives cross-reference parts and alternative options found for HCHP2208K88R7DNPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2208K88R7DNPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2208K88R7DF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, | Vishay Intertechnologies | HCHP2208K88R7DNPA vs CHP2208K88R7DF |
HCHP2208K88R7DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, | Vishay Intertechnologies | HCHP2208K88R7DNPA vs HCHP2208K88R7DB |
HCHP2208100PPM88.70.5%NE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, | Vishay Intertechnologies | HCHP2208K88R7DNPA vs HCHP2208100PPM88.70.5%NE2 |
HCHP2208K88R7DBT131 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, | Vishay Intertechnologies | HCHP2208K88R7DNPA vs HCHP2208K88R7DBT131 |