Datasheets
HCHP2208K88R7DBT131 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208,

Part Details for HCHP2208K88R7DBT131 by Vishay Intertechnologies

Overview of HCHP2208K88R7DBT131 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for HCHP2208K88R7DBT131

HCHP2208K88R7DBT131 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCHP2208K88R7DBT131 Part Data Attributes

HCHP2208K88R7DBT131 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
HCHP2208K88R7DBT131 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 5.58 mm
Package Style SMT
Package Width 1.91 mm
Packing Method TR
Rated Power Dissipation (P) 0.75 W
Reference Standard MIL-R-55342D
Resistance 88.7 Ω
Resistor Type FIXED RESISTOR
Size Code 2208
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for HCHP2208K88R7DBT131

This table gives cross-reference parts and alternative options found for HCHP2208K88R7DBT131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2208K88R7DBT131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCHP2208K88R7DB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, Vishay Intertechnologies HCHP2208K88R7DBT131 vs HCHP2208K88R7DB
HCHP2208K88R7DFPB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies HCHP2208K88R7DBT131 vs HCHP2208K88R7DFPB
CHP2208K88R7DF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, Vishay Intertechnologies HCHP2208K88R7DBT131 vs CHP2208K88R7DF
HCHP2208100PPM88.70.5%NE2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, Vishay Intertechnologies HCHP2208K88R7DBT131 vs HCHP2208100PPM88.70.5%NE2
HCHP2208100PPM88.70.5%N0131E2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, Vishay Intertechnologies HCHP2208K88R7DBT131 vs HCHP2208100PPM88.70.5%N0131E2
CHP2208K88R7DFPF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies HCHP2208K88R7DBT131 vs CHP2208K88R7DFPF
HCHP2208K88R7DNPA Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies HCHP2208K88R7DBT131 vs HCHP2208K88R7DNPA
HCHP2208K88R7DBW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies HCHP2208K88R7DBT131 vs HCHP2208K88R7DBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP2208K88R7DBT131 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP2208K88R7DBT131 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HCHP2208K88R7DBT131 would you like to use for your alert(s)?
  • Please alert me when HCHP2208K88R7DBT131 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCHP2208K88R7DBT131 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP2208K88R7DBT131 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCHP2208K88R7DBT131 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP2208K88R7DBT131.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP2208K88R7DBT131 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: